



AD7840JN | |
|---|---|
DigiKey Part Number | AD7840JN-ND |
Manufacturer | |
Manufacturer Product Number | AD7840JN |
Description | IC DAC 14BIT 24-PDIP |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 1 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD7840JN Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog ±5V |
Packaging Tube | INL/DNL (LSB) ±2 (Max), ±0.9 (Max) |
Part Status Obsolete | Architecture R-2R |
Number of Bits 14 | Operating Temperature 0°C ~ 70°C |
Number of D/A Converters 1 | Package / Case 24-DIP (0.300", 7.62mm) |
Settling Time 4µs | Supplier Device Package 24-PDIP |
Output Type Voltage - Buffered | Mounting Type Through Hole |
Differential Output No | Base Product Number |
Data Interface Parallel, Serial |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7840JNZ | Analog Devices Inc. | 26 | AD7840JNZ-ND | 42,61000 € | Direct |


