



AD7840JNZ | |
|---|---|
DigiKey Part Number | AD7840JNZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7840JNZ |
Description | IC DAC 14BIT V-OUT 24DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 1 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD7840JNZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 14 | |
Number of D/A Converters | 1 | |
Settling Time | 4µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Parallel, Serial | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | ±5V | |
Voltage - Supply, Digital | - | |
INL/DNL (LSB) | ±2 (Max), ±0.9 (Max) | |
Architecture | R-2R | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 24-DIP (0.300", 7.62mm) | |
Supplier Device Package | 24-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,83000 € | 35,83 € |
| 15 | 25,55933 € | 383,39 € |
| 30 | 25,15533 € | 754,66 € |
| Unit Price without VAT: | 35,83000 € |
|---|---|
| Unit Price with VAT: | 42,63770 € |


