AD7814ARM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 36
Unit Price: 4,16000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 189
Unit Price: 4,96000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.978
Unit Price: 8,24000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.488
Unit Price: 2,20000 €
Datasheet

Similar


Texas Instruments
In Stock: 1
Unit Price: 2,19000 €
Datasheet

Similar


Texas Instruments
In Stock: 207
Unit Price: 1,89000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.123
Unit Price: 2,38000 €
Datasheet
Temperature Sensor Digital, Local -55°C ~ 125°C 10 b 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7814ARM

DigiKey Part Number
AD7814ARM-ND
Manufacturer
Manufacturer Product Number
AD7814ARM
Description
SENSOR DIGITAL -55C-125C 8MSOP
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 10 b 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD7814ARM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Sensor Type
Digital, Local
Sensing Temperature - Local
-55°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
SPI
Voltage - Supply
2.7V ~ 5.5V
Resolution
10 b
Features
Shutdown Mode, Standby Mode
Accuracy - Highest (Lowest)
±2°C (±3.5°C)
Test Condition
0°C ~ 85°C (-55°C ~ 125°C)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types