
LM70CILD-3/NOPB | |
|---|---|
DigiKey Part Number | 296-LM70CILD-3/NOPBTR-ND - Tape & Reel (TR) 296-LM70CILD-3/NOPBCT-ND - Cut Tape (CT) 296-LM70CILD-3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM70CILD-3/NOPB |
Description | SENSOR DIGITAL -55C-150C 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 150°C 10 b 8-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LM70CILD-3/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | SPI | |
Voltage - Supply | 2.65V ~ 5.5V | |
Resolution | 10 b | |
Features | Shutdown Mode | |
Accuracy - Highest (Lowest) | 1.5°C (-2°C, 3°C) | |
Test Condition | -10°C ~ 65°C (-55°C ~ 150°C) | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 5 | 1,89400 € | 9,47 € |
| 10 | 1,80900 € | 18,09 € |
| 25 | 1,70480 € | 42,62 € |
| 50 | 1,63420 € | 81,71 € |
| 100 | 1,56930 € | 156,93 € |
| 500 | 1,43886 € | 719,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,39032 € | 1.390,32 € |
| 2.000 | 1,34581 € | 2.691,62 € |
| 3.000 | 1,32150 € | 3.964,50 € |
| 5.000 | 1,29256 € | 6.462,80 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,53470 € |

