



AD780AN | |
|---|---|
DigiKey Part Number | AD780AN-ND |
Manufacturer | |
Manufacturer Product Number | AD780AN |
Description | IC VREF SERIES 0.2%/0.17% 8DIP |
Customer Reference | |
Detailed Description | Series, Shunt Voltage Reference IC Programmable ±2.5V, ±3V V ±0.2%, ±0.17% 10 mA 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD780AN Models |
Category | Noise - 0.1Hz to 10Hz 4µVp-p |
Manufacturer Analog Devices Inc. | Voltage - Input 4V ~ 36V |
Packaging Tube | Current - Supply 1mA |
Part Status Obsolete | Current - Cathode 1 mA |
Reference Type Series, Shunt | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Programmable | Mounting Type Through Hole |
Voltage - Output (Min/Fixed) ±2.5V, ±3V | Package / Case 8-DIP (0.300", 7.62mm) |
Current - Output 10 mA | Supplier Device Package 8-PDIP |
Tolerance ±0.2%, ±0.17% | Base Product Number |
Temperature Coefficient 7ppm/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD780ANZ | Analog Devices Inc. | 223 | 505-AD780ANZ-ND | 18,22000 € | Direct |


