



AD780ANZ | |
|---|---|
DigiKey Part Number | 505-AD780ANZ-ND |
Manufacturer | |
Manufacturer Product Number | AD780ANZ |
Description | IC VREF SERIES 0.2%/0.17% 8DIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Series, Shunt Voltage Reference IC Programmable ±2.5V, ±3V V ±0.2%, ±0.17% 10 mA 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD780ANZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series, Shunt | |
Output Type | Programmable | |
Voltage - Output (Min/Fixed) | ±2.5V, ±3V | |
Current - Output | 10 mA | |
Tolerance | ±0.2%, ±0.17% | |
Temperature Coefficient | 7ppm/°C | |
Noise - 0.1Hz to 10Hz | 4µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 4V ~ 36V | |
Current - Supply | 1mA | |
Current - Cathode | 1 mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,45000 € | 18,45 € |
| 10 | 14,74200 € | 147,42 € |
| 50 | 13,25800 € | 662,90 € |
| 100 | 12,79860 € | 1.279,86 € |
| 250 | 12,31348 € | 3.078,37 € |
| 500 | 12,02118 € | 6.010,59 € |
| Unit Price without VAT: | 18,45000 € |
|---|---|
| Unit Price with VAT: | 21,95550 € |

