AD7528JN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 270
Unit Price: 21,06000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 33.104
Unit Price: 5,13900 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 25.879
Unit Price: 4,87132 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 829
Unit Price: 4,95769 €
Datasheet
8 Bit Digital to Analog Converter 2 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Bit Digital to Analog Converter 2 20-PDIP
20-PDIP Pin View
High Speed Converters by Analog Devices

AD7528JN

DigiKey Part Number
AD7528JN-ND
Manufacturer
Manufacturer Product Number
AD7528JN
Description
IC DAC 8BIT A-OUT 20DIP
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 2 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AD7528JN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
8
Number of D/A Converters
2
Settling Time
400ns
Output Type
Current - Unbuffered
Differential Output
No
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
5V ~ 15V
Voltage - Supply, Digital
5V ~ 15V
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes