
TLC7528IN | |
|---|---|
DigiKey Part Number | 296-3029-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC7528IN |
Description | IC DAC 8BIT 20-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 2 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLC7528IN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 2 | |
Settling Time | 100ns | |
Output Type | Current - Unbuffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 5V ~ 15V | |
Voltage - Supply, Digital | 5V ~ 15V | |
INL/DNL (LSB) | ±0.5 (Max), ±0.5 (Max) | |
Architecture | R-2R | |
Operating Temperature | -25°C ~ 85°C | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 220 | 4,31405 € | 949,09 € |
| Unit Price without VAT: | 4,31405 € |
|---|---|
| Unit Price with VAT: | 5,13372 € |

