


AD7524LN | |
|---|---|
DigiKey Part Number | AD7524LN-ND |
Manufacturer | |
Manufacturer Product Number | AD7524LN |
Description | IC DAC 8BIT 16-PDIP |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD7524LN Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V ~ 15V |
Packaging Tube | Voltage - Supply, Digital 5V ~ 15V |
Part Status Obsolete | INL/DNL (LSB) ±0.5 (Max), - |
Number of Bits 8 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 500ns | Package / Case 16-DIP (0.300", 7.62mm) |
Output Type Current - Unbuffered | Supplier Device Package 16-PDIP |
Differential Output Yes | Mounting Type Through Hole |
Data Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7524LNZ | Analog Devices Inc. | 1 | AD7524LNZ-ND | 31,14000 € | Direct |
| MX7524JN+ | Analog Devices Inc./Maxim Integrated | 50 | MX7524JN+-ND | 12,20000 € | Similar |
| MX7524KN+ | Analog Devices Inc./Maxim Integrated | 0 | MX7524KN+-ND | 9,53920 € | Similar |
| TLC7524EN | Rochester Electronics, LLC | 3.398 | 2156-TLC7524EN-ND | 5,78000 € | Similar |
| TLC7524IN | Texas Instruments | 311 | 296-3023-5-ND | 5,52000 € | Similar |




