
TLC7524IN | |
|---|---|
DigiKey Part Number | 296-3023-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC7524IN |
Description | IC DAC 8BIT 16-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLC7524IN Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 5V, 14.5V ~ 15.5V |
Packaging Tube | Voltage - Supply, Digital 5V, 14.5V ~ 15.5V |
Part Status Active | INL/DNL (LSB) ±0.5 (Max), ±2.5 (Max) |
Number of Bits 8 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -25°C ~ 85°C |
Settling Time 100ns | Package / Case 16-DIP (0.300", 7.62mm) |
Output Type Current - Unbuffered | Supplier Device Package 16-PDIP |
Differential Output Yes | Mounting Type Through Hole |
Data Interface Parallel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,06000 € | 6,06 € |
| 10 | 4,66800 € | 46,68 € |
| 25 | 4,32040 € | 108,01 € |
| 100 | 3,93800 € | 393,80 € |
| 250 | 3,75560 € | 938,90 € |
| 500 | 3,64568 € | 1.822,84 € |
| 1.000 | 3,55524 € | 3.555,24 € |
| Unit Price without VAT: | 6,06000 € |
|---|---|
| Unit Price with VAT: | 7,21140 € |

