AD7478ARTZ-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 4.681
Unit Price: 2,67000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 976
Unit Price: 3,44000 €
Datasheet

Similar


Texas Instruments
In Stock: 881
Unit Price: 1,36000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,96000 €
Datasheet

Similar


Texas Instruments
In Stock: 882
Unit Price: 1,53000 €
Datasheet

Similar


Texas Instruments
In Stock: 778
Unit Price: 3,04000 €
Datasheet

Similar


Texas Instruments
In Stock: 13
Unit Price: 3,04000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.000
Unit Price: 2,58000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.507
Unit Price: 5,08000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.945
Unit Price: 2,52000 €
Datasheet

Similar


Texas Instruments
In Stock: 921
Unit Price: 3,04000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 816
Unit Price: 2,69000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 2,22000 €
Datasheet
8 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7478ARTZ-REEL

DigiKey Part Number
AD7478ARTZ-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD7478ARTZ-REEL
Description
IC ADC 8BIT SOT-23-6
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
AD7478ARTZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
8
Sampling Rate (Per Second)
1M
Number of Inputs
1
Input Type
Single Ended
Data Interface
SPI, DSP
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
Supply
Voltage - Supply, Analog
2.7V ~ 5.25V
Voltage - Supply, Digital
2.7V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types