
ADCS7478AIMF/NOPB | |
|---|---|
DigiKey Part Number | ADCS7478AIMF/NOPBTR-ND - Tape & Reel (TR) ADCS7478AIMF/NOPBCT-ND - Cut Tape (CT) ADCS7478AIMF/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADCS7478AIMF/NOPB |
Description | IC ADC 8BIT SOT-23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADCS7478AIMF/NOPB Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type Supply |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.25V |
Number of Bits 8 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 1M | Operating Temperature -40°C ~ 125°C |
Number of Inputs 1 | Package / Case SOT-23-6 |
Input Type Single Ended | Supplier Device Package SOT-23-6 |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADCS7478AIMFE/NOPB | Texas Instruments | 13 | 296-36315-1-ND | 3,34000 € | Direct |
| ADCS7478AIMFX/NOPB | Texas Instruments | 3.000 | ADCS7478AIMFX/NOPBCT-ND | 2,60000 € | Parametric Equivalent |
| AD7478AAKSZ-500RL7 | Analog Devices Inc. | 586 | AD7478AAKSZ-500RL7CT-ND | 3,44000 € | Similar |
| AD7478AAKSZ-REEL7 | Analog Devices Inc. | 1.749 | AD7478AAKSZ-REEL7CT-ND | 3,44000 € | Similar |
| AD7478ARTZ-500RL7 | Analog Devices Inc. | 976 | 505-AD7478ARTZ-500RL7CT-ND | 3,57000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 € | 3,34 € |
| 10 | 2,52400 € | 25,24 € |
| 25 | 2,31880 € | 57,97 € |
| 100 | 2,09310 € | 209,31 € |
| 250 | 1,98544 € | 496,36 € |
| 500 | 1,97136 € | 985,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,86721 € | 1.867,21 € |
| 2.000 | 1,82327 € | 3.646,54 € |
| 3.000 | 1,80127 € | 5.403,81 € |
| Unit Price without VAT: | 3,34000 € |
|---|---|
| Unit Price with VAT: | 3,97460 € |

