AD744KRZ-REEL7 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 400
Unit Price: 8,32000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 4,88558 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 193
Unit Price: 7,24000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 4,20412 €
Datasheet

Similar


Texas Instruments
In Stock: 272
Unit Price: 35,96000 €
Datasheet

Similar


Texas Instruments
In Stock: 10.437
Unit Price: 32,79000 €
Datasheet

Similar


Texas Instruments
In Stock: 799
Unit Price: 33,23000 €
Datasheet

Similar


Texas Instruments
In Stock: 11.449
Unit Price: 21,31583 €
Datasheet
J-FET Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD744KRZ-REEL7

DigiKey Part Number
AD744KRZ-REEL7TR-ND - Tape & Reel (TR)
AD744KRZ-REEL7CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AD744KRZ-REEL7
Description
IC OPAMP JFET 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD744KRZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
75V/µs
-3db Bandwidth
13 MHz
Current - Input Bias
30 pA
Voltage - Input Offset
250 µV
Current - Supply
3.5mA
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types