AD7417BR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 192
Unit Price: 14,72000 €
Datasheet
16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7417BR

DigiKey Part Number
AD7417BR-ND
Manufacturer
Manufacturer Product Number
AD7417BR
Description
SENSOR DIGITAL -40C-55C 16SOIC
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 55°C 10 b 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD7417BR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Sensor Type
Digital, Local
Sensing Temperature - Local
-40°C ~ 55°C
Sensing Temperature - Remote
-
Output Type
I2C
Voltage - Supply
2.7V ~ 5.5V
Resolution
10 b
Features
Output Switch, Programmable Limit, Shutdown Mode
Accuracy - Highest (Lowest)
±1°C (±2°C)
Test Condition
25°C (-40°C ~ 85°C)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable