AD7417AR-REEL7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 3.740
Unit Price: 10,43000 €
Datasheet

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 10,43000 €
Datasheet
Temperature Sensor Digital, Local -40°C ~ 125°C 10 b 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7417AR-REEL7

DigiKey Part Number
AD7417AR-REEL7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD7417AR-REEL7
Description
SENSOR DIGITAL -40C-125C 16SOIC
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 125°C 10 b 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD7417AR-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Output Switch, Programmable Limit, Shutdown Mode
Manufacturer
Analog Devices Inc.
Accuracy - Highest (Lowest)
±2°C (±3°C)
Packaging
Tape & Reel (TR)
Test Condition
25°C (-40°C ~ 125°C)
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Sensor Type
Digital, Local
Mounting Type
Surface Mount
Sensing Temperature - Local
-40°C ~ 125°C
Package / Case
16-SOIC (0.154", 3.90mm Width)
Output Type
I2C
Supplier Device Package
16-SOIC
Voltage - Supply
2.7V ~ 5.5V
Base Product Number
Resolution
10 b
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD7417ARZ-REELAnalog Devices Inc.3.740AD7417ARZ-REELCT-ND10,43000 €Direct
AD7417ARZ-REEL7Analog Devices Inc.0AD7417ARZ-REEL7CT-ND10,43000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types