Direct
Similar

AD7416ARM-REEL | |
|---|---|
DigiKey Part Number | AD7416ARM-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD7416ARM-REEL |
Description | SENSOR DIGITAL -40C-125C 8MSOP |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 10 b 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7416ARM-REEL Models |
Category | Features Output Switch, Programmable Limit, Shutdown Mode |
Manufacturer Analog Devices Inc. | Accuracy - Highest (Lowest) ±2°C (±3°C) |
Packaging Tape & Reel (TR) | Test Condition -25°C ~ 100°C (-40°C ~ 125°C) |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -40°C ~ 125°C | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type I2C | Supplier Device Package 8-MSOP |
Voltage - Supply 2.7V ~ 5.5V | Base Product Number |
Resolution 10 b |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7416ARMZ-REEL | Analog Devices Inc. | 0 | AD7416ARMZ-REELTR-ND | 2,11934 € | Direct |
| NCT75DMR2G | onsemi | 287 | NCT75DMR2GOSCT-ND | 0,48000 € | Similar |




