Temperature Sensor Digital, Local -40°C ~ 125°C 10 b SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7414ARTZ-1REEL7

DigiKey Part Number
AD7414ARTZ-1REEL7TR-ND - Tape & Reel (TR)
AD7414ARTZ-1REEL7CT-ND - Cut Tape (CT)
AD7414ARTZ-1REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7414ARTZ-1REEL7
Description
SENSOR DIGITAL -40C-125C SOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 125°C 10 b SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
AD7414ARTZ-1REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C/SMBus
Voltage - Supply
2.7V ~ 5.5V
Resolution
10 b
Features
One-Shot, Output Switch, Programmable Limit, Shutdown Mode, Sleep Mode
Accuracy - Highest (Lowest)
±1.87°C (±3°C)
Test Condition
40°C (-40°C ~ 85°C)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.736
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,80000 €2,80 €
102,09700 €20,97 €
251,92240 €48,06 €
1001,73050 €173,05 €
2501,66504 €416,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,48249 €4.447,47 €
Manufacturers Standard Package
Unit Price without VAT:2,80000 €
Unit Price with VAT:3,33200 €