Similar
Similar




AD7226KN | |
|---|---|
DigiKey Part Number | AD7226KN-ND |
Manufacturer | |
Manufacturer Product Number | AD7226KN |
Description | IC DAC 8BIT 20-PDIP |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 4 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD7226KN Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 11.4V ~ 16.5V, -5V |
Packaging Tube | Voltage - Supply, Digital 14.25V ~ 15.75V |
Part Status Obsolete | INL/DNL (LSB) ±0.5 (Max), ±1 (Max) |
Number of Bits 8 | Architecture R-2R |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 85°C |
Settling Time 4µs | Package / Case 20-DIP (0.300", 7.62mm) |
Output Type Voltage - Buffered | Supplier Device Package 20-PDIP |
Differential Output No | Mounting Type Through Hole |
Data Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7226KNZ | Analog Devices Inc. | 0 | AD7226KNZ-ND | 82,98000 € | Direct |
| MAX506BCPP+ | Analog Devices Inc./Maxim Integrated | 0 | MAX506BCPP+-ND | 29,08000 € | Similar |
| MAX506BEPP+ | Analog Devices Inc./Maxim Integrated | 21 | MAX506BEPP+-ND | 24,12000 € | Similar |
| MX7226KN+ | Analog Devices Inc./Maxim Integrated | 193 | MX7226KN+-ND | 36,75000 € | Similar |
| TLC7226CN | Rochester Electronics, LLC | 12.973 | 2156-TLC7226CN-ND | 9,25000 € | Similar |




