8 Bit Digital to Analog Converter 4 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC7226IN

DigiKey Part Number
296-2296-5-ND
Manufacturer
Manufacturer Product Number
TLC7226IN
Description
IC DAC 8BIT 20-PDIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 4 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TLC7226IN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
8
Number of D/A Converters
4
Settling Time
20µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
11.4V ~ 16.5V, -5.5V
Voltage - Supply, Digital
-
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
-30°C ~ 85°C
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.973
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
19,91000 €9,91 €
207,34000 €146,80 €
406,99550 €279,82 €
1006,63140 €663,14 €
2606,33942 €1.648,25 €
5006,18026 €3.090,13 €
1.0006,04067 €6.040,67 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,91000 €
Unit Price with VAT:11,79290 €

Other Suppliers on DigiKey

2.918In Stock
Ships from Rochester Electronics, LLC