AD706JR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 1.743
Unit Price: 7,32000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 787
Unit Price: 6,42000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.798
Unit Price: 9,24000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 318
Unit Price: 24,16000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 14,95095 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 100
Unit Price: 12,89000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 7,60572 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 435
Unit Price: 14,61000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 8,70568 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 279
Unit Price: 8,81000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.659
Unit Price: 8,55000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 467
Unit Price: 12,91000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 7,61696 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.270
Unit Price: 0,96000 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD706JR

DigiKey Part Number
AD706JR-ND
Manufacturer
Manufacturer Product Number
AD706JR
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD706JR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.15V/µs
Gain Bandwidth Product
800 kHz
-3db Bandwidth
800 kHz
Current - Input Bias
50 pA
Voltage - Input Offset
30 µV
Current - Supply
750µA
Current - Output / Channel
15 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types