
AD704ARZ-16-REEL | |
|---|---|
DigiKey Part Number | AD704ARZ-16-REELTR-ND - Tape & Reel (TR) AD704ARZ-16-REELCT-ND - Cut Tape (CT) AD704ARZ-16-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD704ARZ-16-REEL |
Description | IC OPAMP GP 4 CIRCUIT 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD704ARZ-16-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.1V/µs | |
Gain Bandwidth Product | 800 kHz | |
-3db Bandwidth | 800 kHz | |
Current - Input Bias | 100 pA | |
Voltage - Input Offset | 50 µV | |
Current - Supply | 1.5mA (x4 Channels) | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,25000 € | 14,25 € |
| 10 | 11,30700 € | 113,07 € |
| 25 | 10,57000 € | 264,25 € |
| 100 | 10,10920 € | 1.010,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 8,95032 € | 8.950,32 € |
| Unit Price without VAT: | 14,25000 € |
|---|---|
| Unit Price with VAT: | 16,95750 € |

