


AD677KN | |
|---|---|
DigiKey Part Number | AD677KN-ND |
Manufacturer | |
Manufacturer Product Number | AD677KN |
Description | IC ADC 16BIT 16-PDIP |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD677KN Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tube | Reference Type External |
Part Status Obsolete | Voltage - Supply, Analog ±12V |
Number of Bits 16 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 100k | Operating Temperature 0°C ~ 70°C |
Number of Inputs 1 | Package / Case 16-DIP (0.300", 7.62mm) |
Input Type Single Ended | Supplier Device Package 16-PDIP |
Data Interface Serial | Mounting Type Through Hole |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |


