


AD677KNZ | |
|---|---|
DigiKey Part Number | AD677KNZ-ND |
Manufacturer | |
Manufacturer Product Number | AD677KNZ |
Description | IC ADC 16BIT 16-PDIP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD677KNZ Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tube | Reference Type External |
Part Status Active | Voltage - Supply, Analog ±12V |
Number of Bits 16 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 100k | Operating Temperature 0°C ~ 70°C |
Number of Inputs 1 | Package / Case 16-DIP (0.300", 7.62mm) |
Input Type Single Ended | Supplier Device Package 16-PDIP |
Data Interface Serial | Mounting Type Through Hole |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,71000 € | 141,71 € |
| 10 | 120,21600 € | 1.202,16 € |
| 25 | 114,85080 € | 2.871,27 € |
| Unit Price without VAT: | 141,71000 € |
|---|---|
| Unit Price with VAT: | 168,63490 € |

