AD669BN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 111,15000 $
Datasheet

Similar


Analog Devices Inc.
In Stock: 839
Unit Price: 20,68000 $
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.282
Unit Price: 16,58000 $
Datasheet

Similar


Analog Devices Inc.
In Stock: 41
Unit Price: 32,59000 $
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.068
Unit Price: 14,37000 $
Datasheet
16 Bit Digital to Analog Converter 1 28-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 1 28-PDIP
28 PDIP
High Speed Converters by Analog Devices

AD669BN

DigiKey Part Number
AD669BN-ND
Manufacturer
Manufacturer Product Number
AD669BN
Description
IC DAC 16BIT 28-PDIP
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 28-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AD669BN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tube
Part Status
Obsolete
Number of Bits
16
Number of D/A Converters
1
Settling Time
13µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
Parallel
Reference Type
External, Internal
Voltage - Supply, Analog
±13.5V ~ 16.5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±2 (Max), ±2 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
28-DIP (0.600", 15.24mm)
Supplier Device Package
28-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes