AD669BNZ is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 839
Unit Price: 17,80000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.282
Unit Price: 14,27000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 41
Unit Price: 28,05000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.068
Unit Price: 12,37000 €
Datasheet
16 Bit Digital to Analog Converter 1 28-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 1 28-PDIP
28 PDIP
High Speed Converters by Analog Devices

AD669BNZ

DigiKey Part Number
AD669BNZ-ND
Manufacturer
Manufacturer Product Number
AD669BNZ
Description
IC DAC 16BIT 28-PDIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 28-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AD669BNZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tube
Part Status
Active
Number of Bits
16
Number of D/A Converters
1
Settling Time
13µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
Parallel
Reference Type
External, Internal
Voltage - Supply, Analog
±13.5V ~ 16.5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±2 (Max), ±2 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
28-DIP (0.600", 15.24mm)
Supplier Device Package
28-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
195,66000 €95,66 €
1379,06385 €1.027,83 €
2676,28192 €1.983,33 €
10472,10760 €7.499,19 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:95,66000 €
Unit Price with VAT:113,83540 €