


AD664JP | |
|---|---|
DigiKey Part Number | AD664JP-ND |
Manufacturer | |
Manufacturer Product Number | AD664JP |
Description | IC DAC 12BIT 44-PLCC |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
EDA/CAD Models | AD664JP Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog ±11.4V ~ 16.5V |
Packaging Tube | Voltage - Supply, Digital 5V |
Part Status Obsolete | INL/DNL (LSB) ±0.75, ±0.75 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 4 | Operating Temperature 0°C ~ 70°C |
Settling Time 10µs | Package / Case 44-LCC (J-Lead) |
Output Type Voltage - Buffered | Supplier Device Package 44-PLCC (16.59x16.59) |
Differential Output No | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD664JPZ | Analog Devices Inc. | 3 | AD664JPZ-ND | 212,90000 € | Direct |


