


AD664JPZ | |
|---|---|
DigiKey Part Number | AD664JPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD664JPZ |
Description | IC DAC 12BIT 44-PLCC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
EDA/CAD Models | AD664JPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 4 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | ±11.4V ~ 16.5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±0.75, ±0.75 (Max) | |
Architecture | R-2R | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 44-LCC (J-Lead) | |
Supplier Device Package | 44-PLCC (16.59x16.59) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,90000 € | 212,90 € |
| 10 | 182,50200 € | 1.825,02 € |
| 25 | 174,91400 € | 4.372,85 € |
| Unit Price without VAT: | 212,90000 € |
|---|---|
| Unit Price with VAT: | 253,35100 € |

