Logarithmic Amplifier 1 Circuit 20-PLCC (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD641APZ

DigiKey Part Number
AD641APZ-ND
Manufacturer
Manufacturer Product Number
AD641APZ
Description
IC LOGARITHMIC 1 CIRCUIT 20PLCC
Customer Reference
Detailed Description
Logarithmic Amplifier 1 Circuit 20-PLCC (9x9)
Datasheet
 Datasheet
EDA/CAD Models
AD641APZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
35mA
Mfr
Current - Output / Channel
2.3 mA
Packaging
Tube
Voltage - Supply Span (Min)
9 V
Part Status
Obsolete
Voltage - Supply Span (Max)
15 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
-3db Bandwidth
250 MHz
Package / Case
20-LCC (J-Lead)
Current - Input Bias
7 µA
Supplier Device Package
20-PLCC (9x9)
Voltage - Input Offset
50 µV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD641ANZAnalog Devices Inc.0505-AD641ANZ-ND61,85389 €MFR Recommended
In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
168,19000 €68,19 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:68,19000 €
Unit Price with VAT:81,14610 €