Logarithmic Amplifier 1 Circuit 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Logarithmic Amplifier 1 Circuit 20-PDIP
20-PDIP Pin View

AD641ANZ

DigiKey Part Number
505-AD641ANZ-ND
Manufacturer
Manufacturer Product Number
AD641ANZ
Description
IC LOGARITHMIC 1 CIRCUIT 20DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Logarithmic Amplifier 1 Circuit 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AD641ANZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
-
-3db Bandwidth
250 MHz
Current - Input Bias
7 µA
Voltage - Input Offset
50 µV
Current - Supply
35mA
Current - Output / Channel
2.3 mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
15 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1860,32556 €1.085,86 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:60,32556 €
Unit Price with VAT:71,78742 €