AD641AP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 3
Unit Price: 68,19000 €
Datasheet
Logarithmic Amplifier 1 Circuit 20-PLCC (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD641AP

DigiKey Part Number
AD641AP-ND
Manufacturer
Manufacturer Product Number
AD641AP
Description
IC LOGARITHMIC 1 CIRCUIT 20PLCC
Customer Reference
Detailed Description
Logarithmic Amplifier 1 Circuit 20-PLCC (9x9)
Datasheet
 Datasheet
EDA/CAD Models
AD641AP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
35mA
Mfr
Current - Output / Channel
2.3 mA
Packaging
Tube
Voltage - Supply Span (Min)
9 V
Part Status
Obsolete
Voltage - Supply Span (Max)
15 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
-3db Bandwidth
250 MHz
Package / Case
20-LCC (J-Lead)
Current - Input Bias
7 µA
Supplier Device Package
20-PLCC (9x9)
Voltage - Input Offset
50 µV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD641APZAnalog Devices Inc.3AD641APZ-ND68,19000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types