


AD641AN | |
|---|---|
DigiKey Part Number | AD641AN-ND |
Manufacturer | |
Manufacturer Product Number | AD641AN |
Description | IC LOGARITHMIC 1 CIRCUIT 20DIP |
Customer Reference | |
Detailed Description | Logarithmic Amplifier 1 Circuit 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD641AN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
-3db Bandwidth | 250 MHz | |
Current - Input Bias | 7 µA | |
Voltage - Input Offset | 50 µV | |
Current - Supply | 35mA | |
Current - Output / Channel | 2.3 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 15 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |


