AD629BR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 3.515
Unit Price: 14,86000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.906
Unit Price: 8,58000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.669
Unit Price: 7,81000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.354
Unit Price: 2,89000 €
Datasheet

Similar


Texas Instruments
In Stock: 477
Unit Price: 4,00000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.987
Unit Price: 3,53000 €
Datasheet

Similar


Texas Instruments
In Stock: 317
Unit Price: 2,70000 €
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD629BR

DigiKey Part Number
AD629BR-ND
Manufacturer
Manufacturer Product Number
AD629BR
Description
IC OPAMP DIFF 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD629BR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
2.1V/µs
-3db Bandwidth
500 kHz
Voltage - Input Offset
100 µV
Current - Supply
900µA
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types