Similar
Similar
Similar
Similar

AD627AR | |
|---|---|
DigiKey Part Number | AD627AR-ND |
Manufacturer | |
Manufacturer Product Number | AD627AR |
Description | IC INST AMP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD627AR Models |
Category | Voltage - Input Offset 50 µV |
Mfr | Current - Supply 60µA |
Packaging Tube | Current - Output / Channel 25 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.2 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.06V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 80 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 2 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD627ARZ | Analog Devices Inc. | 544 | 505-AD627ARZ-ND | 9,22000 € | Direct |
| INA122U/2K5 | Texas Instruments | 3.578 | 296-48911-1-ND | 7,50000 € | Similar |
| INA122UA/2K5 | Texas Instruments | 1.904 | 296-38945-1-ND | 5,87000 € | Similar |
| INA129U | Texas Instruments | 898 | INA129U-ND | 9,67000 € | Similar |
| INA129U/2K5 | Texas Instruments | 2.826 | 296-26059-1-ND | 8,30000 € | Similar |




