AD620BR-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 2.290
Unit Price: 16,26000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 318
Unit Price: 9,68000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.933
Unit Price: 9,48000 €
Datasheet

Similar


Texas Instruments
In Stock: 785
Unit Price: 18,63000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.512
Unit Price: 16,00000 €
Datasheet

Similar


Texas Instruments
In Stock: 633
Unit Price: 25,76000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.085
Unit Price: 21,89000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.075
Unit Price: 9,14000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.950
Unit Price: 8,10000 €
Datasheet

Similar


Texas Instruments
In Stock: 483
Unit Price: 6,96000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.141
Unit Price: 5,90000 €
Datasheet

Similar


Texas Instruments
In Stock: 390
Unit Price: 13,81000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.966
Unit Price: 12,42000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.770
Unit Price: 9,46000 €
Datasheet
Instrumentation Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD620BR-REEL

DigiKey Part Number
AD620BR-REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD620BR-REEL
Description
IC INST AMP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD620BR-REEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
1.2V/µs
-3db Bandwidth
1 MHz
Current - Input Bias
500 pA
Voltage - Input Offset
15 µV
Current - Supply
900µA
Current - Output / Channel
18 mA
Voltage - Supply Span (Min)
4.6 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types