


AD584SH | |
|---|---|
DigiKey Part Number | AD584SH-ND |
Manufacturer | |
Manufacturer Product Number | AD584SH |
Description | IC VREF SERIES 0.3% TO99-8 |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Programmable 2.5V, 5V, 7.5V, 10V V ±0.3% 10 mA TO-99-8 |
Datasheet | Datasheet |
EDA/CAD Models | AD584SH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Reference Type | Series | |
Output Type | Programmable | |
Voltage - Output (Min/Fixed) | 2.5V, 5V, 7.5V, 10V | |
Current - Output | 10 mA | |
Tolerance | ±0.3% | |
Temperature Coefficient | 30ppm/°C | |
Noise - 0.1Hz to 10Hz | 50µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 4.5V ~ 30V | |
Current - Supply | 1mA | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-99-8 Metal Can | |
Supplier Device Package | TO-99-8 | |
Base Product Number |








