Parametric Equivalent
Parametric Equivalent
Similar

PMP5201V,115 | |
|---|---|
DigiKey Part Number | 1727-5855-2-ND - Tape & Reel (TR) 1727-5855-1-ND - Cut Tape (CT) 1727-5855-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMP5201V,115 |
Description | TRANS 2PNP 45V 100MA SOT-666 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) Matched Pair 45V 100mA 175MHz 300mW Surface Mount SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | PMP5201V,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | 2 PNP (Dual) Matched Pair | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 45V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 300mW | |
Frequency - Transition | 175MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-666 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,40900 € | 4,09 € |
| 50 | 0,29780 € | 14,89 € |
| 100 | 0,26200 € | 26,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14650 € | 586,00 € |
| 8.000 | 0,13431 € | 1.074,48 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |




