


AD5764RBSUZ | |
|---|---|
DigiKey Part Number | 505-AD5764RBSUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5764RBSUZ |
Description | IC DAC 16BIT 32-TQFP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 4 32-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD5764RBSUZ Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 11.4V ~ 16.5V |
Series | Voltage - Supply, Digital 2.7V ~ 5.25V |
Packaging Tray | INL/DNL (LSB) ±2 (Max), ±1 (Max) |
Part Status Active | Architecture R-2R |
Number of Bits 16 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 4 | Package / Case 32-TQFP |
Settling Time 10µs | Supplier Device Package 32-TQFP (7x7) |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI, DSP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,75000 € | 63,75 € |
| 13 | 52,06231 € | 676,81 € |
| 26 | 50,10192 € | 1.302,65 € |
| 104 | 47,16048 € | 4.904,69 € |
| Unit Price without VAT: | 63,75000 € |
|---|---|
| Unit Price with VAT: | 75,86250 € |




