


AD5668ACPZ-2-RL7 | |
|---|---|
DigiKey Part Number | AD5668ACPZ-2-RL7TR-ND - Tape & Reel (TR) AD5668ACPZ-2-RL7CT-ND - Cut Tape (CT) AD5668ACPZ-2-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5668ACPZ-2-RL7 |
Description | IC DAC 16BIT V-OUT 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 8 16-LFCSP-WQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AD5668ACPZ-2-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 8 | |
Settling Time | 7µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±8, ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 16-WQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-WQ (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,86000 € | 22,86 € |
| 10 | 16,53000 € | 165,30 € |
| 25 | 14,88200 € | 372,05 € |
| 100 | 14,21870 € | 1.421,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 14,21866 € | 21.327,99 € |
| Unit Price without VAT: | 22,86000 € |
|---|---|
| Unit Price with VAT: | 27,20340 € |












