ABM3 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABM3 SERIES
Abracon: Who We Are Today

ABM3-14.7456MHZ-D2Y-T

DigiKey Part Number
535-10637-2-ND - Tape & Reel (TR)
535-10637-1-ND - Cut Tape (CT)
535-10637-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM3-14.7456MHZ-D2Y-T
Description
CRYSTAL 14.7456MHZ 18PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14.7456 MHz ±20ppm Crystal 18pF 60 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM3-14.7456MHZ-D2Y-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
14.7456 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.051" (1.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 698
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,44000 €0,44 €
100,38600 €3,86 €
250,36520 €9,13 €
500,35000 €17,50 €
1000,33550 €33,55 €
2500,31728 €79,32 €
5000,30418 €152,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,29159 €291,59 €
2.0000,27953 €559,06 €
3.0000,27270 €818,10 €
5.0000,26435 €1.321,75 €
7.0000,25899 €1.812,93 €
10.0000,25342 €2.534,20 €
12.0000,25063 €3.007,56 €
24.0000,24432 €5.863,68 €
Manufacturers Standard Package
Unit Price without VAT:0,44000 €
Unit Price with VAT:0,52360 €