


AD5640CRMZ-2 | |
|---|---|
DigiKey Part Number | 505-AD5640CRMZ-2-ND |
Manufacturer | |
Manufacturer Product Number | AD5640CRMZ-2 |
Description | IC DAC 14BIT V-OUT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 1 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5640CRMZ-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 14 | |
Number of D/A Converters | 1 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±4 (Max), ±0.5 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,39000 € | 9,39 € |
| 10 | 6,41000 € | 64,10 € |
| 50 | 5,15420 € | 257,71 € |
| 100 | 4,75370 € | 475,37 € |
| 250 | 4,42648 € | 1.106,62 € |
| Unit Price without VAT: | 9,39000 € |
|---|---|
| Unit Price with VAT: | 11,17410 € |


