AD5612YKSZ-1REEL7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 312
Unit Price: 3,25000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 1.840
Unit Price: 3,44000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 1.050
Unit Price: 4,15000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 240
Unit Price: 3,92000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 2,14826 €
Datasheet

Similar


Texas Instruments
In Stock: 4.557
Unit Price: 1,74000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.896
Unit Price: 2,05000 €
Datasheet
SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC-70-6
High Speed Converters by Analog Devices

AD5612YKSZ-1REEL7

DigiKey Part Number
AD5612YKSZ-1REEL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD5612YKSZ-1REEL7
Description
IC DAC 10BIT V-OUT SC70-6
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 1 SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
AD5612YKSZ-1REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
10
Number of D/A Converters
1
Settling Time
10µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
I2C
Reference Type
Supply
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.5 (Max), ±1 (Max)
Architecture
String DAC
Operating Temperature
-40°C ~ 125°C
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types