16 LFCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD5592RWBCPZ-RL7

DigiKey Part Number
505-AD5592RWBCPZ-RL7TR-ND - Tape & Reel (TR)
505-AD5592RWBCPZ-RL7CT-ND - Cut Tape (CT)
505-AD5592RWBCPZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5592RWBCPZ-RL7
Description
12-BIT OCTAL SPI DAC/ADC ON-CHIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADC, DAC 12 b 350k SPI 16-LFCSP-WQ (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
ADC, DAC
Number of Channels
8
Resolution (Bits)
12 b
Sampling Rate (Per Second)
350k
Data Interface
SPI
Voltage Supply Source
Single Supply
Voltage - Supply
2.7V ~ 5.5V, 2.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Package / Case
16-WFQFN, CSP
Supplier Device Package
16-LFCSP-WQ (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.800
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,32000 €10,32 €
107,08500 €70,85 €
256,24160 €156,04 €
1005,28900 €528,90 €
2505,02024 €1.255,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5005,02025 €7.530,38 €
Manufacturers Standard Package
Unit Price without VAT:10,32000 €
Unit Price with VAT:12,28080 €