AD5570BRS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 107
Unit Price: 79,03000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 796
Unit Price: 14,27000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 420
Unit Price: 17,80000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 22,29000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 650
Unit Price: 12,37000 €
Datasheet
16 Bit Digital to Analog Converter 1 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 1 16-SSOP
High Speed Converters by Analog Devices

AD5570BRS

DigiKey Part Number
AD5570BRS-ND
Manufacturer
Manufacturer Product Number
AD5570BRS
Description
IC DAC 16BIT 16-SSOP
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5570BRS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
16
Number of D/A Converters
1
Settling Time
16µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External
Voltage - Supply, Analog
±11.4V ~ 16.5V
Voltage - Supply, Digital
-
INL/DNL (LSB)
±0.4, ±0.3
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
16-SSOP (0.209", 5.30mm Width)
Supplier Device Package
16-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable