


AD5570BRSZ | |
|---|---|
DigiKey Part Number | AD5570BRSZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5570BRSZ |
Description | IC DAC 16BIT 16-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5570BRSZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 16µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | ±11.4V ~ 16.5V | |
Voltage - Supply, Digital | - | |
INL/DNL (LSB) | ±0.4, ±0.3 | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,03000 € | 79,03 € |
| 10 | 65,96800 € | 659,68 € |
| 25 | 62,70760 € | 1.567,69 € |
| 100 | 59,12370 € | 5.912,37 € |
| Unit Price without VAT: | 79,03000 € |
|---|---|
| Unit Price with VAT: | 94,04570 € |



