Similar

AD549JHZ | |
|---|---|
DigiKey Part Number | AD549JHZ-ND |
Manufacturer | |
Manufacturer Product Number | AD549JHZ |
Description | IC OPAMP GP 1 CIRCUIT TO99-8 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit TO-99-8 |
Datasheet | Datasheet |
EDA/CAD Models | AD549JHZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 3V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 0.15 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 600µA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | TO-99-8 Metal Can | |
Supplier Device Package | TO-99-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 92,84160 € | 4.642,08 € |
| Unit Price without VAT: | 92,84160 € |
|---|---|
| Unit Price with VAT: | 110,48150 € |






