AD5382BSTZ-3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 127,02000 €
Datasheet
14 Bit Digital to Analog Converter 32 100-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Bit Digital to Analog Converter 32 100-LQFP (14x14)
High Speed Converters by Analog Devices

AD5382BSTZ-3

DigiKey Part Number
AD5382BSTZ-3-ND
Manufacturer
Manufacturer Product Number
AD5382BSTZ-3
Description
IC DAC 14BIT 100-LQFP
Customer Reference
Detailed Description
14 Bit Digital to Analog Converter 32 100-LQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
AD5382BSTZ-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.7V ~ 3.6V
Packaging
Tray
Voltage - Supply, Digital
2.7V ~ 5.5V
Part Status
Obsolete
INL/DNL (LSB)
±4 (Max), -1/+2 (Max)
Number of Bits
14
Architecture
String DAC
Number of D/A Converters
32
Operating Temperature
-40°C ~ 85°C
Settling Time
8µs
Package / Case
100-LQFP
Output Type
Voltage - Buffered
Supplier Device Package
100-LQFP (14x14)
Differential Output
No
Mounting Type
Surface Mount
Data Interface
I2C, Parallel, SPI, DSP
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD5382BSTZ-5Analog Devices Inc.0505-AD5382BSTZ-5-ND127,02000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes