14 Bit Digital to Analog Converter 32 100-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Bit Digital to Analog Converter 32 100-LQFP (14x14)
High Speed Converters by Analog Devices

AD5382BSTZ-5

DigiKey Part Number
505-AD5382BSTZ-5-ND
Manufacturer
Manufacturer Product Number
AD5382BSTZ-5
Description
IC DAC 14BIT 100-LQFP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
14 Bit Digital to Analog Converter 32 100-LQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
AD5382BSTZ-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Number of Bits
14
Number of D/A Converters
32
Settling Time
8µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
I2C, Parallel, SPI, DSP
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±4 (Max), -1/+2 (Max)
Architecture
String DAC
Operating Temperature
-40°C ~ 85°C
Package / Case
100-LQFP
Supplier Device Package
100-LQFP (14x14)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1127,02000 €127,02 €
12106,36500 €1.276,38 €
30101,72133 €3.051,64 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:127,02000 €
Unit Price with VAT:151,15380 €