Direct



AD5337ARM-REEL7 | |
|---|---|
DigiKey Part Number | AD5337ARM-REEL7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD5337ARM-REEL7 |
Description | IC DAC 8BIT 8-MSOP |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 2 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5337ARM-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Number of Bits | 8 | |
Number of D/A Converters | 2 | |
Settling Time | 8µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | External | |
Voltage - Supply, Analog | 2.5V ~ 5.5V | |
Voltage - Supply, Digital | 2.5V ~ 5.5V | |
INL/DNL (LSB) | ±0.15, ±0.02 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |


