


AD5337ARMZ-REEL7 | |
|---|---|
DigiKey Part Number | AD5337ARMZ-REEL7TR-ND - Tape & Reel (TR) AD5337ARMZ-REEL7CT-ND - Cut Tape (CT) AD5337ARMZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5337ARMZ-REEL7 |
Description | IC DAC 8BIT 8-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 2 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5337ARMZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 2 | |
Settling Time | 8µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | External | |
Voltage - Supply, Analog | 2.5V ~ 5.5V | |
Voltage - Supply, Digital | 2.5V ~ 5.5V | |
INL/DNL (LSB) | ±0.15, ±0.02 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 € | 4,41 € |
| 10 | 3,35700 € | 33,57 € |
| 25 | 3,09560 € | 77,39 € |
| 100 | 2,80820 € | 280,82 € |
| 250 | 2,76512 € | 691,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,52070 € | 2.520,70 € |
| 2.000 | 2,46476 € | 4.929,52 € |
| 3.000 | 2,43675 € | 7.310,25 € |
| Unit Price without VAT: | 4,41000 € |
|---|---|
| Unit Price with VAT: | 5,24790 € |

