


AD5328ARUZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD5328ARUZ-REEL7TR-ND - Tape & Reel (TR) 505-AD5328ARUZ-REEL7CT-ND - Cut Tape (CT) 505-AD5328ARUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5328ARUZ-REEL7 |
Description | IC DAC 12BIT V-OUT 16TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 8 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5328ARUZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 8 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 2.5V ~ 5.5V | |
Voltage - Supply, Digital | 2.5V ~ 5.5V | |
INL/DNL (LSB) | ±2, ±0.2 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,15000 € | 19,15 € |
| 10 | 13,68500 € | 136,85 € |
| 25 | 12,26240 € | 306,56 € |
| 100 | 11,31450 € | 1.131,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 11,31447 € | 11.314,47 € |
| Unit Price without VAT: | 19,15000 € |
|---|---|
| Unit Price with VAT: | 22,78850 € |






